145804034020829+ | |
---|---|
DigiKey Part Number | 478-145804034020829+TR-ND - Tape & Reel (TR) 478-145804034020829+CT-ND - Cut Tape (CT) 478-145804034020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145804034020829+ |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥5.84700 | ¥584.70 |
500 | ¥4.78402 | ¥2,392.01 |
1,000 | ¥4.25243 | ¥4,252.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.72085 | ¥18,604.25 |
10,000 | ¥3.53481 | ¥35,348.10 |
15,000 | ¥3.45508 | ¥51,826.20 |