145804024020829+ | |
---|---|
DigiKey Part Number | 478-145804024020829+TR-ND - Tape & Reel (TR) 478-145804024020829+CT-ND - Cut Tape (CT) 478-145804024020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145804024020829+ |
Description | PLUG - 0.4MM PITCH - 24 POS - 0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.50100 | ¥55.01 |
100 | ¥4.53760 | ¥453.76 |
500 | ¥3.94564 | ¥1,972.82 |
1,000 | ¥3.25511 | ¥3,255.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.86058 | ¥14,302.90 |
10,000 | ¥2.66329 | ¥26,632.90 |
15,000 | ¥2.62384 | ¥39,357.60 |
25,000 | ¥2.56465 | ¥64,116.25 |