1206SA101JAT1A | |
---|---|
DigiKey Part Number | 478-4722-2-ND - Tape & Reel (TR) 478-4722-1-ND - Cut Tape (CT) 478-4722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SA101JAT1A |
Description | CAP CER 100PF 1.5KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SA101JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.49900 | ¥44.99 |
50 | ¥3.78800 | ¥189.40 |
100 | ¥3.08440 | ¥308.44 |
500 | ¥2.57066 | ¥1,285.33 |
1,000 | ¥2.16476 | ¥2,164.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02947 | ¥4,058.94 |
4,000 | ¥1.89417 | ¥7,576.68 |
10,000 | ¥1.82652 | ¥18,265.20 |
14,000 | ¥1.79946 | ¥25,192.44 |