108450011001169 | |
---|---|
DigiKey Part Number | 108450011001169-ND |
Manufacturer | |
Manufacturer Product Number | 108450011001169 |
Description | CONN DIN HDR 11POS PNL MNT GOLD |
Customer Reference | |
Detailed Description | 11 (Power) Position Din Connector Header, Male Blades Gold Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Blades | |
Number of Positions | 11 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Style | H 11 | |
Level, Class | 1 | |
Mounting Type | Panel Mount | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | - | |
Material - Insulation | Polycarbonate, Glass Filled |