06035C182KAT2A | |
---|---|
DigiKey Part Number | 478-1218-2-ND - Tape & Reel (TR) 478-1218-1-ND - Cut Tape (CT) 478-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C182KAT2A |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C182KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.35460 | ¥17.73 |
100 | ¥0.27500 | ¥27.50 |
500 | ¥0.20722 | ¥103.61 |
1,000 | ¥0.16280 | ¥162.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13614 | ¥544.56 |
8,000 | ¥0.12431 | ¥994.48 |
12,000 | ¥0.11839 | ¥1,420.68 |
28,000 | ¥0.11247 | ¥3,149.16 |
100,000 | ¥0.08139 | ¥8,139.00 |
200,000 | ¥0.07873 | ¥15,746.00 |
400,000 | ¥0.07399 | ¥29,596.00 |