06035A161JAT2A | |
---|---|
DigiKey Part Number | 478-06035A161JAT2ATR-ND - Tape & Reel (TR) 478-06035A161JAT2ACT-ND - Cut Tape (CT) 478-06035A161JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A161JAT2A |
Description | CAP CER 160PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A161JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
50 | ¥0.78320 | ¥39.16 |
100 | ¥0.66170 | ¥66.17 |
500 | ¥0.45268 | ¥226.34 |
1,000 | ¥0.40047 | ¥400.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.35516 | ¥1,420.64 |
8,000 | ¥0.33740 | ¥2,699.20 |
12,000 | ¥0.31964 | ¥3,835.68 |
28,000 | ¥0.30188 | ¥8,452.64 |
100,000 | ¥0.23973 | ¥23,973.00 |
200,000 | ¥0.23618 | ¥47,236.00 |