046841031100846+ | |
---|---|
DigiKey Part Number | 478-046841031100846+TR-ND - Tape & Reel (TR) 478-046841031100846+CT-ND - Cut Tape (CT) 478-046841031100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841031100846+ |
Description | CONN FPC VERT 31POS 0.3MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥17.59400 | ¥175.94 |
25 | ¥16.84640 | ¥421.16 |
50 | ¥16.47380 | ¥823.69 |
100 | ¥15.72420 | ¥1,572.42 |
250 | ¥14.22692 | ¥3,556.73 |
500 | ¥13.10384 | ¥6,551.92 |
1,000 | ¥11.23183 | ¥11,231.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.85743 | ¥21,714.86 |
4,000 | ¥10.48302 | ¥41,932.08 |
6,000 | ¥9.95888 | ¥59,753.28 |