046810630020846+T | |
---|---|
DigiKey Part Number | 478-046810630020846+TTR-ND - Tape & Reel (TR) 478-046810630020846+TCT-ND - Cut Tape (CT) 478-046810630020846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810630020846+T |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥11.09863 | ¥13,318.36 |
2,400 | ¥10.35872 | ¥24,860.93 |
6,000 | ¥9.84079 | ¥59,044.74 |
8,400 | ¥9.61881 | ¥80,798.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.38800 | ¥173.88 |
25 | ¥16.64960 | ¥416.24 |
50 | ¥16.27840 | ¥813.92 |
100 | ¥15.53790 | ¥1,553.79 |
250 | ¥14.05816 | ¥3,514.54 |
500 | ¥12.94834 | ¥6,474.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥18.16800 | ¥181.68 |
25 | ¥16.35720 | ¥408.93 |
50 | ¥15.12900 | ¥756.45 |
100 | ¥14.01410 | ¥1,401.41 |
250 | ¥12.69432 | ¥3,173.58 |
500 | ¥11.80290 | ¥5,901.45 |