046809640410846+ | |
---|---|
DigiKey Part Number | 478-046809640410846+TR-ND - Tape & Reel (TR) 478-046809640410846+CT-ND - Cut Tape (CT) 478-046809640410846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809640410846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.28300 | ¥82.83 |
25 | ¥7.94680 | ¥198.67 |
50 | ¥7.77940 | ¥388.97 |
100 | ¥7.44110 | ¥744.11 |
250 | ¥6.76464 | ¥1,691.16 |
500 | ¥6.08818 | ¥3,044.09 |
1,000 | ¥5.41171 | ¥5,411.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.90436 | ¥19,617.44 |
8,000 | ¥4.49848 | ¥35,987.84 |
12,000 | ¥4.39701 | ¥52,764.12 |