046809620210846+ | |
---|---|
DigiKey Part Number | 478-046809620210846+TR-ND - Tape & Reel (TR) 478-046809620210846+CT-ND - Cut Tape (CT) 478-046809620210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809620210846+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.04200 | ¥151.05 |
50 | ¥5.91240 | ¥295.62 |
100 | ¥5.65550 | ¥565.55 |
250 | ¥5.14112 | ¥1,285.28 |
500 | ¥4.62704 | ¥2,313.52 |
1,000 | ¥4.11288 | ¥4,112.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.72732 | ¥14,909.28 |
8,000 | ¥3.41885 | ¥27,350.80 |
12,000 | ¥3.34173 | ¥40,100.76 |