046809616210846+ | |
---|---|
DigiKey Part Number | 478-046809616210846+TR-ND - Tape & Reel (TR) 478-046809616210846+CT-ND - Cut Tape (CT) 478-046809616210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809616210846+ |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046809616210846+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.72360 | ¥143.09 |
50 | ¥5.60060 | ¥280.03 |
100 | ¥5.35750 | ¥535.75 |
250 | ¥4.87052 | ¥1,217.63 |
500 | ¥4.38356 | ¥2,191.78 |
1,000 | ¥3.89640 | ¥3,896.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.53114 | ¥14,124.56 |
8,000 | ¥3.23891 | ¥25,911.28 |
12,000 | ¥3.16585 | ¥37,990.20 |