046806030000846+ | |
---|---|
DigiKey Part Number | 478-046806030000846+TR-ND - Tape & Reel (TR) 478-046806030000846+CT-ND - Cut Tape (CT) 478-046806030000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806030000846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046806030000846+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.88120 | ¥147.03 |
50 | ¥5.75660 | ¥287.83 |
100 | ¥5.50610 | ¥550.61 |
250 | ¥5.00584 | ¥1,251.46 |
500 | ¥4.50522 | ¥2,252.61 |
1,000 | ¥4.00468 | ¥4,004.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.62923 | ¥10,887.69 |
6,000 | ¥3.50408 | ¥21,024.48 |
9,000 | ¥3.32887 | ¥29,959.83 |
15,000 | ¥3.25379 | ¥48,806.85 |