046293621005829+ | |
---|---|
DigiKey Part Number | 478-046293621005829+TR-ND - Tape & Reel (TR) 478-046293621005829+CT-ND - Cut Tape (CT) 478-046293621005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293621005829+ |
Description | CONN FPC 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.21320 | ¥205.33 |
50 | ¥8.03900 | ¥401.95 |
100 | ¥7.68850 | ¥768.85 |
250 | ¥6.98984 | ¥1,747.46 |
500 | ¥6.29084 | ¥3,145.42 |
1,000 | ¥5.59186 | ¥5,591.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.24139 | ¥8,482.78 |