046293617005829+ | |
---|---|
DigiKey Part Number | 478-046293617005829+TR-ND - Tape & Reel (TR) 478-046293617005829+CT-ND - Cut Tape (CT) 478-046293617005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293617005829+ |
Description | CONN FPC 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.01300 | ¥80.13 |
25 | ¥7.68440 | ¥192.11 |
50 | ¥7.52020 | ¥376.01 |
100 | ¥7.19430 | ¥719.43 |
250 | ¥6.53992 | ¥1,634.98 |
500 | ¥5.88594 | ¥2,942.97 |
1,000 | ¥5.23194 | ¥5,231.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.90495 | ¥9,809.90 |
4,000 | ¥4.74147 | ¥18,965.88 |
6,000 | ¥4.57797 | ¥27,467.82 |
10,000 | ¥4.34906 | ¥43,490.60 |
14,000 | ¥4.25097 | ¥59,513.58 |