046288016600846+ | |
---|---|
DigiKey Part Number | 478-046288016600846+TR-ND - Tape & Reel (TR) 478-046288016600846+CT-ND - Cut Tape (CT) 478-046288016600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288016600846+ |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.43500 | ¥104.35 |
25 | ¥9.98960 | ¥249.74 |
50 | ¥9.76640 | ¥488.32 |
100 | ¥9.32310 | ¥932.31 |
250 | ¥8.43508 | ¥2,108.77 |
500 | ¥7.76910 | ¥3,884.55 |
1,000 | ¥6.65914 | ¥6,659.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.43723 | ¥12,874.46 |
4,000 | ¥6.21523 | ¥24,860.92 |
6,000 | ¥5.90446 | ¥35,426.76 |
10,000 | ¥5.77129 | ¥57,712.90 |