046244413010846+ | |
---|---|
DigiKey Part Number | 478-046244413010846+TR-ND - Tape & Reel (TR) 478-046244413010846+CT-ND - Cut Tape (CT) 478-046244413010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244413010846+ |
Description | CONN FFC VERT 13POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.11960 | ¥127.99 |
50 | ¥4.82080 | ¥241.04 |
100 | ¥4.61880 | ¥461.88 |
250 | ¥4.21756 | ¥1,054.39 |
500 | ¥4.01656 | ¥2,008.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.21332 | ¥4,819.98 |
3,000 | ¥3.01248 | ¥9,037.44 |
7,500 | ¥2.91207 | ¥21,840.52 |
10,500 | ¥2.71124 | ¥28,468.02 |
15,000 | ¥2.67107 | ¥40,066.05 |