046244410010846+ | |
---|---|
DigiKey Part Number | 478-046244410010846+TR-ND - Tape & Reel (TR) 478-046244410010846+CT-ND - Cut Tape (CT) 478-046244410010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244410010846+ |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.72100 | ¥47.21 |
25 | ¥4.31160 | ¥107.79 |
50 | ¥4.05900 | ¥202.95 |
100 | ¥3.88980 | ¥388.98 |
250 | ¥3.55156 | ¥887.89 |
500 | ¥3.38244 | ¥1,691.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.70595 | ¥4,058.93 |
3,000 | ¥2.53683 | ¥7,610.49 |
7,500 | ¥2.45227 | ¥18,392.02 |
10,500 | ¥2.28315 | ¥23,973.08 |
15,000 | ¥2.24932 | ¥33,739.80 |