046232110102800+ | |
---|---|
DigiKey Part Number | 478-046232110102800+TR-ND - Tape & Reel (TR) 478-046232110102800+CT-ND - Cut Tape (CT) 478-046232110102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232110102800+ |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.76320 | ¥94.08 |
50 | ¥3.54180 | ¥177.09 |
100 | ¥3.39390 | ¥339.39 |
250 | ¥3.09872 | ¥774.68 |
500 | ¥2.95126 | ¥1,475.63 |
1,000 | ¥2.43470 | ¥2,434.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.21339 | ¥8,853.56 |
8,000 | ¥1.99205 | ¥15,936.40 |
12,000 | ¥1.96253 | ¥23,550.36 |
28,000 | ¥1.91826 | ¥53,711.28 |