046227010100800+ | |
---|---|
DigiKey Part Number | 478-046227010100800+TR-ND - Tape & Reel (TR) 478-046227010100800+CT-ND - Cut Tape (CT) 478-046227010100800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046227010100800+ |
Description | CONN FFC FPC 10POS 1MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.21500 | ¥62.15 |
25 | ¥5.96040 | ¥149.01 |
50 | ¥5.83560 | ¥291.78 |
100 | ¥5.58100 | ¥558.10 |
250 | ¥5.07364 | ¥1,268.41 |
500 | ¥4.56630 | ¥2,283.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.05893 | ¥4,058.93 |
2,000 | ¥3.80525 | ¥7,610.50 |
3,000 | ¥3.67840 | ¥11,035.20 |
5,000 | ¥3.55156 | ¥17,757.80 |
10,000 | ¥3.37398 | ¥33,739.80 |