046214006010800+ | |
---|---|
DigiKey Part Number | 478-046214006010800+TR-ND - Tape & Reel (TR) 478-046214006010800+CT-ND - Cut Tape (CT) 478-046214006010800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214006010800+ |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 046214006010800+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥4.90600 | ¥122.65 |
50 | ¥4.61720 | ¥230.86 |
100 | ¥4.42430 | ¥442.43 |
250 | ¥4.03988 | ¥1,009.97 |
500 | ¥3.84744 | ¥1,923.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.17424 | ¥3,174.24 |
2,000 | ¥3.07802 | ¥6,156.04 |
3,000 | ¥2.88564 | ¥8,656.92 |
5,000 | ¥2.78946 | ¥13,947.30 |
10,000 | ¥2.59708 | ¥25,970.80 |
25,000 | ¥2.50089 | ¥62,522.25 |