04025A5R0CAT2A | |
---|---|
DigiKey Part Number | 478-10109-2-ND - Tape & Reel (TR) 478-10109-1-ND - Cut Tape (CT) 478-10109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A5R0CAT2A |
Description | CAP CER 5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A5R0CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
50 | ¥0.25280 | ¥12.64 |
100 | ¥0.19620 | ¥19.62 |
500 | ¥0.14794 | ¥73.97 |
1,000 | ¥0.11625 | ¥116.25 |
2,500 | ¥0.10571 | ¥264.27 |
5,000 | ¥0.09724 | ¥486.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08879 | ¥887.90 |
20,000 | ¥0.08456 | ¥1,691.20 |
30,000 | ¥0.08033 | ¥2,409.90 |
50,000 | ¥0.07188 | ¥3,594.00 |
100,000 | ¥0.05814 | ¥5,814.00 |
250,000 | ¥0.05285 | ¥13,212.50 |