04023J0R7BBSTR | |
---|---|
DigiKey Part Number | 478-04023J0R7BBSTR-ND - Tape & Reel (TR) 478-04023J0R7BBSTRCT-ND - Cut Tape (CT) 478-04023J0R7BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R7BBSTR |
Description | CAP THIN FILM 0.7PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R7BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.06400 | ¥40.64 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥2.78640 | ¥278.64 |
500 | ¥2.20564 | ¥1,102.82 |
1,000 | ¥1.85739 | ¥1,857.39 |
2,500 | ¥1.74130 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65740 | ¥8,287.00 |
10,000 | ¥1.59820 | ¥15,982.00 |
15,000 | ¥1.57453 | ¥23,617.95 |
25,000 | ¥1.53901 | ¥38,475.25 |
50,000 | ¥1.50941 | ¥75,470.50 |