02015J1R3PBSTR\500 | |
---|---|
DigiKey Part Number | 478-02015J1R3PBSTR\500TR-ND - Tape & Reel (TR) 478-02015J1R3PBSTR\500CT-ND - Cut Tape (CT) 478-02015J1R3PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R3PBSTR\500 |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.3 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥5.18900 | ¥51.89 |
50 | ¥3.89140 | ¥194.57 |
100 | ¥3.48830 | ¥348.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.19640 | ¥1,598.20 |
1,000 | ¥2.75242 | ¥2,752.42 |
2,500 | ¥2.57489 | ¥6,437.22 |
5,000 | ¥2.44169 | ¥12,208.45 |
12,500 | ¥2.31384 | ¥28,923.00 |
25,000 | ¥2.26412 | ¥56,603.00 |