009296006553906 | |
---|---|
DigiKey Part Number | 478-9325-2-ND - Tape & Reel (TR) 478-9325-1-ND - Cut Tape (CT) 478-9325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296006553906 |
Description | CONN WIR POKE-IN 6P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 6 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.12700 | ¥131.27 |
100 | ¥11.73100 | ¥1,173.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.61363 | ¥4,245.45 |
800 | ¥9.49639 | ¥7,597.11 |
1,200 | ¥8.37913 | ¥10,054.96 |
2,000 | ¥8.09984 | ¥16,199.68 |
2,800 | ¥7.82054 | ¥21,897.51 |
10,000 | ¥7.26193 | ¥72,619.30 |