009296003202906 | |
---|---|
DigiKey Part Number | 478-9534-2-ND - Tape & Reel (TR) 478-9534-1-ND - Cut Tape (CT) 478-9534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296003202906 |
Description | CONN WIRE POKE-IN 3POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 009296003202906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.118" (3.00mm) | |
Board-Side Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.72900 | ¥47.29 |
100 | ¥3.89720 | ¥389.72 |
500 | ¥3.38918 | ¥1,694.59 |
1,000 | ¥2.79610 | ¥2,796.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.71137 | ¥5,422.74 |
4,000 | ¥2.54190 | ¥10,167.60 |
6,000 | ¥2.45717 | ¥14,743.02 |
10,000 | ¥2.28771 | ¥22,877.10 |
14,000 | ¥2.25382 | ¥31,553.48 |