009276003021906 | |
---|---|
DigiKey Part Number | 478-009276003021906TR-ND - Tape & Reel (TR) 478-009276003021906CT-ND - Cut Tape (CT) 478-009276003021906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276003021906 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥5.22390 | ¥522.39 |
500 | ¥4.27402 | ¥2,137.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.79917 | ¥3,799.17 |
2,000 | ¥3.56170 | ¥7,123.40 |
3,000 | ¥3.44297 | ¥10,328.91 |
5,000 | ¥3.32426 | ¥16,621.30 |
10,000 | ¥3.15805 | ¥31,580.50 |
25,000 | ¥3.08681 | ¥77,170.25 |