009176004863906 | |
---|---|
DigiKey Part Number | 478-009176004863906TR-ND - Tape & Reel (TR) 478-009176004863906CT-ND - Cut Tape (CT) 478-009176004863906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004863906 |
Description | CONN WIRE IDC 4POS 24AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 24 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176004863906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.36440 | ¥159.11 |
50 | ¥6.22960 | ¥311.48 |
100 | ¥5.95870 | ¥595.87 |
250 | ¥5.41684 | ¥1,354.21 |
500 | ¥4.87532 | ¥2,437.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥4.06274 | ¥6,906.66 |
3,400 | ¥3.92731 | ¥13,352.85 |
5,100 | ¥3.79188 | ¥19,338.59 |
8,500 | ¥3.60229 | ¥30,619.47 |
17,000 | ¥3.52104 | ¥59,857.68 |