009176003894906 | |
---|---|
DigiKey Part Number | 478-009176003894906TR-ND - Tape & Reel (TR) 478-009176003894906CT-ND - Cut Tape (CT) 478-009176003894906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003894906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 30 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.13300 | ¥61.33 |
100 | ¥5.50470 | ¥550.47 |
500 | ¥4.50390 | ¥2,251.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥3.75324 | ¥6,380.51 |
3,400 | ¥3.62813 | ¥12,335.64 |
5,100 | ¥3.50303 | ¥17,865.45 |
8,500 | ¥3.32787 | ¥28,286.90 |
17,000 | ¥3.25281 | ¥55,297.77 |