009159004551906 | |
---|---|
DigiKey Part Number | 478-8738-2-ND - Tape & Reel (TR) 478-8738-1-ND - Cut Tape (CT) 478-8738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159004551906 |
Description | CONN SSL RCPT 4POS 2MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 0.80mm or 1.60mm Thick PCB, Pick and Place Cap | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.83200 | ¥78.32 |
25 | ¥7.51040 | ¥187.76 |
50 | ¥7.35100 | ¥367.55 |
100 | ¥7.03170 | ¥703.17 |
250 | ¥6.39280 | ¥1,598.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.59370 | ¥5,034.33 |
1,800 | ¥4.79462 | ¥8,630.32 |
2,700 | ¥4.63480 | ¥12,513.96 |
6,300 | ¥4.47497 | ¥28,192.31 |
9,000 | ¥4.25122 | ¥38,260.98 |