STX-4335-5BGP-S1 | |
---|---|
DigiKey Part Number | 2092-STX-4335-5BGP-S1-ND |
Manufacturer | |
Manufacturer Product Number | STX-4335-5BGP-S1 |
Description | STEREO JACK 3.5MM, TRIPLE STACKE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Triple Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-4335-5BGP-S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack, Triple | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Sets of 3 Conductors, 15 Contacts | |
Internal Switch(s) | Six Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Lock | |
Insulation Color | Blue, Lime, Pink | |
Operating Temperature | -25°C ~ 100°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold, Tin | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy, Steel | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.44400 | ¥264.44 |
25 | ¥25.04640 | ¥626.16 |
50 | ¥24.46520 | ¥1,223.26 |
100 | ¥23.30020 | ¥2,330.02 |
250 | ¥20.38756 | ¥5,096.89 |
450 | ¥19.80516 | ¥8,912.32 |
950 | ¥16.89266 | ¥16,048.03 |
2,400 | ¥15.72766 | ¥37,746.38 |