STX-3542-5N-G-TR | |
---|---|
DigiKey Part Number | STX-3542-5N-G-TR-ND - Tape & Reel (TR) STX-3542-5N-G-CT-ND - Cut Tape (CT) STX-3542-5N-G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3542-5N-G-TR |
Description | CONN JACK STEREO 5COND SMD |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3542-5N-G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.68560 | ¥317.14 |
50 | ¥12.40500 | ¥620.25 |
100 | ¥11.84100 | ¥1,184.10 |
250 | ¥10.71312 | ¥2,678.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.58546 | ¥7,668.37 |
1,600 | ¥8.17584 | ¥13,081.34 |
2,400 | ¥7.89390 | ¥18,945.36 |
5,600 | ¥7.49920 | ¥41,995.52 |
8,000 | ¥7.33004 | ¥58,640.32 |