STX-35332-5N-TR | |
---|---|
DigiKey Part Number | 2092-STX-35332-5N-TR-ND - Tape & Reel (TR) 2092-STX-35332-5N-CT-ND - Cut Tape (CT) 2092-STX-35332-5N-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-35332-5N-TR |
Description | 3.5MM AUDIO JACK, SMT, 3 POLE, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder, Solder Eyelet |
Datasheet | Datasheet |
EDA/CAD Models | STX-35332-5N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder, Solder Eyelet | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.64700 | ¥96.47 |
25 | ¥9.25720 | ¥231.43 |
50 | ¥9.05860 | ¥452.93 |
100 | ¥8.66460 | ¥866.46 |
250 | ¥7.87748 | ¥1,969.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.89265 | ¥5,514.12 |
1,600 | ¥5.90798 | ¥9,452.77 |
2,400 | ¥5.71105 | ¥13,706.52 |
5,600 | ¥5.51412 | ¥30,879.07 |
8,000 | ¥5.23841 | ¥41,907.28 |