STX-35061-4T | |
---|---|
DigiKey Part Number | 2092-STX-35061-4T-ND |
Manufacturer | |
Manufacturer Product Number | STX-35061-4T |
Description | STEREO JACK 3.5MM 4 POLE 4P W/SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-35061-4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold, Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.23400 | ¥132.34 |
25 | ¥12.66920 | ¥316.73 |
40 | ¥12.38650 | ¥495.46 |
80 | ¥11.82313 | ¥945.85 |
270 | ¥10.69737 | ¥2,888.29 |
540 | ¥9.85283 | ¥5,320.53 |
1,080 | ¥8.44531 | ¥9,120.93 |
2,430 | ¥7.88229 | ¥19,153.96 |