KUSBXHT-AS1N-O-HRF | |
---|---|
DigiKey Part Number | 2092-KUSBXHT-AS1N-O-HRF-ND |
Manufacturer | |
Manufacturer Product Number | KUSBXHT-AS1N-O-HRF |
Description | HIGH TEMP USB A-TYPE RECEPTACLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBXHT-AS1N-O-HRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.71720 | ¥242.93 |
50 | ¥9.50200 | ¥475.10 |
100 | ¥9.07020 | ¥907.02 |
250 | ¥8.20652 | ¥2,051.63 |
450 | ¥7.60429 | ¥3,421.93 |