KUSBX-SMT-CS-6-BTR | |
---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS-6-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS-6-BCT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS-6-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS-6-BTR |
Description | CONN RECEPT USB TYPE C 6-PIN R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-CS-6-BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 2.5A | |
Voltage - Rated | 20V | |
Mating Cycles | 8000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥6.11800 | ¥152.95 |
50 | ¥5.98820 | ¥299.41 |
100 | ¥5.72800 | ¥572.80 |
250 | ¥5.20732 | ¥1,301.83 |
500 | ¥4.68664 | ¥2,343.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.16582 | ¥4,165.82 |
2,000 | ¥3.90549 | ¥7,810.98 |
3,000 | ¥3.77531 | ¥11,325.93 |
5,000 | ¥3.64512 | ¥18,225.60 |
10,000 | ¥3.46286 | ¥34,628.60 |