KUSBX-SMT-BS1N-W30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 2,502
Unit Price: ¥11.82000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 2,083
Unit Price: ¥11.74000
Datasheet

KUSBX-SMT-BS1N-W30

DigiKey Part Number
2092-KUSBX-SMT-BS1N-W30-ND
Manufacturer
Manufacturer Product Number
KUSBX-SMT-BS1N-W30
Description
SMT USB B-TYPE RECEPTACLE WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT-BS1N-W30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC/DC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥5.49753¥274,876.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.