KUSBVLPX-AS1N-B | |
---|---|
DigiKey Part Number | 2092-KUSBVLPX-AS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVLPX-AS1N-B |
Description | VERTICAL USB SINGLE LOW PROFILE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVLPX-AS1N-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.33160 | ¥108.29 |
50 | ¥4.23960 | ¥211.98 |
100 | ¥4.05480 | ¥405.48 |
250 | ¥3.68588 | ¥921.47 |
450 | ¥3.31731 | ¥1,492.79 |
950 | ¥3.24460 | ¥3,082.37 |