KUSBEX-SMT-BS1N-BTR | |
---|---|
DigiKey Part Number | 2092-KUSBEX-SMT-BS1N-BTR-ND - Tape & Reel (TR) 2092-KUSBEX-SMT-BS1N-BCT-ND - Cut Tape (CT) 2092-KUSBEX-SMT-BS1N-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBEX-SMT-BS1N-BTR |
Description | SMT USB B-TYPE RECEPTACLE BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBEX-SMT-BS1N-BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.61040 | ¥265.26 |
50 | ¥10.37400 | ¥518.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥9.90267 | ¥1,485.40 |
300 | ¥8.95963 | ¥2,687.89 |
450 | ¥8.30211 | ¥3,735.95 |