KUSBEX-ASFS1N-B | |
---|---|
DigiKey Part Number | 2092-KUSBEX-ASFS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBEX-ASFS1N-B |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBEX-ASFS1N-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.25600 | ¥62.56 |
25 | ¥6.00320 | ¥150.08 |
60 | ¥5.87417 | ¥352.45 |
120 | ¥5.61892 | ¥674.27 |
240 | ¥5.10788 | ¥1,225.89 |
480 | ¥4.59698 | ¥2,206.55 |
960 | ¥4.08626 | ¥3,922.81 |
2,400 | ¥3.70317 | ¥8,887.61 |