KPJXHT-3S | |
---|---|
DigiKey Part Number | 2092-KPJXHT-3S-ND |
Manufacturer | |
Manufacturer Product Number | KPJXHT-3S |
Description | CONN JACK FMALE 3POS TIN SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJXHT-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (1 + 2 Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 1A, 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Digital, Power | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
760 | ¥12.86530 | ¥9,777.63 |