KMCX-USB4.0-MTOM-1M | |
---|---|
DigiKey Part Number | 2092-KMCX-USB4.0-MTOM-1M-ND |
Manufacturer | |
Manufacturer Product Number | KMCX-USB4.0-MTOM-1M |
Description | USB 4.0 MALE TO MALE 1.0 METER |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG, 30 AWG, 32 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |