KMBX-SMT5S-S30TRMT | |
---|---|
DigiKey Part Number | 2092-KMBX-SMT5S-S30TRMTTR-ND - Tape & Reel (TR) 2092-KMBX-SMT5S-S30TRMTCT-ND - Cut Tape (CT) 2092-KMBX-SMT5S-S30TRMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMBX-SMT5S-S30TRMT |
Description | SMT MINI USB B-TYPE 5P, 30U, MYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMBX-SMT5S-S30TRMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.75300 | ¥147.53 |
25 | ¥14.12400 | ¥353.10 |
50 | ¥13.80880 | ¥690.44 |
100 | ¥13.18170 | ¥1,318.17 |
250 | ¥11.92620 | ¥2,981.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.98471 | ¥7,689.30 |
1,400 | ¥9.41547 | ¥13,181.66 |
2,100 | ¥9.10162 | ¥19,113.40 |
3,500 | ¥8.78775 | ¥30,757.13 |
4,900 | ¥8.34837 | ¥40,907.01 |