K86X-EA-15S | |
---|---|
DigiKey Part Number | 2092-K86X-EA-15S-ND |
Manufacturer | |
Manufacturer Product Number | K86X-EA-15S |
Description | CONN D-SUB HD RCPT 15POS VERT |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-EA-15S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.24400 | ¥242.44 |
25 | ¥22.96120 | ¥574.03 |
56 | ¥22.42750 | ¥1,255.94 |
112 | ¥21.36018 | ¥2,392.34 |
280 | ¥18.68993 | ¥5,233.18 |
448 | ¥18.15594 | ¥8,133.86 |
952 | ¥15.48591 | ¥14,742.59 |
2,408 | ¥14.41796 | ¥34,718.45 |