GSGX-NS-2-88-4.57 | |
---|---|
DigiKey Part Number | 2092-GSGX-NS-2-88-4.57-ND |
Manufacturer | |
Manufacturer Product Number | GSGX-NS-2-88-4.57 |
Description | GANGJACK 2PORT RT< 8P8C 4.57 SHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSGX-NS-2-88-4.57 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥27.93000 | ¥279.30 |
25 | ¥25.17120 | ¥629.28 |
40 | ¥23.88650 | ¥955.46 |
80 | ¥22.13463 | ¥1,770.77 |
230 | ¥19.77243 | ¥4,547.66 |
440 | ¥18.48625 | ¥8,133.95 |
945 | ¥17.11566 | ¥16,174.30 |
2,400 | ¥15.63650 | ¥37,527.60 |