GLX-S-1010M | |
---|---|
DigiKey Part Number | 2092-GLX-S-1010M-ND |
Manufacturer | |
Manufacturer Product Number | GLX-S-1010M |
Description | MODJACK LOW/PROF RT< 10P10C SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-S-1010M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.42100 | ¥284.21 |
25 | ¥26.91720 | ¥672.93 |
40 | ¥26.29300 | ¥1,051.72 |
90 | ¥25.04078 | ¥2,253.67 |
270 | ¥21.91059 | ¥5,915.86 |
450 | ¥21.28453 | ¥9,578.04 |
990 | ¥18.15446 | ¥17,972.92 |
2,430 | ¥16.90244 | ¥41,072.93 |