GDWLX-PNS-88-G/Y | |
---|---|
DigiKey Part Number | 2092-GDWLX-PNS-88-G/Y-ND |
Manufacturer | |
Manufacturer Product Number | GDWLX-PNS-88-G/Y |
Description | 8P8C VERT. MOD JACK W/LED, GRN/Y |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GDWLX-PNS-88-G/Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.15300 | ¥191.53 |
25 | ¥18.34080 | ¥458.52 |
40 | ¥17.93225 | ¥717.29 |
90 | ¥17.11656 | ¥1,540.49 |
270 | ¥15.48674 | ¥4,181.42 |
450 | ¥14.26409 | ¥6,418.84 |
990 | ¥12.22639 | ¥12,104.13 |
2,430 | ¥11.41133 | ¥27,729.53 |