0460MDJ

DigiKey Part Number
5152-0460MDJ-ND
Manufacturer
Manufacturer Product Number
0460MDJ
Description
ERSA CHIP TOOL VARIO /024 80
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers, Desoldering 40W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
Packaging
Bag
Part Status
Active
Type
Tweezers, Desoldering
Tip Temperature
-
Tip Type
-
Workstand
Not Included
Tip Diameter
-
Power (Watts)
40W
Features
-
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,908.65000¥4,908.65
5¥4,673.08600¥23,365.43
Manufacturers Standard Package