0100CDJ | |
---|---|
DigiKey Part Number | 5152-0100CDJ-ND |
Manufacturer | |
Manufacturer Product Number | 0100CDJ |
Description | I-CON 1 HANDLE |
Customer Reference | |
Detailed Description | Iron 150W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 302°F ~ 842°F (150°C ~ 450°C) | |
Tip Type | 0102YDLF1224, ERSADUR | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 150W | |
Features | - | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | I-CON Soldering Stations |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,250.40000 | ¥2,250.40 |
5 | ¥2,142.41200 | ¥10,712.06 |