SR732BTTDR51J | |
---|---|
DigiKey Part Number | 2019-SR732BTTDR51JTR-ND - Tape & Reel (TR) 2019-SR732BTTDR51JCT-ND - Cut Tape (CT) 2019-SR732BTTDR51JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR51J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR51J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥1.87200 | ¥46.80 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥0.98030 | ¥98.03 |
250 | ¥0.87352 | ¥218.38 |
500 | ¥0.74874 | ¥374.37 |
1,000 | ¥0.57050 | ¥570.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48134 | ¥2,406.70 |
10,000 | ¥0.47065 | ¥4,706.50 |
25,000 | ¥0.45460 | ¥11,365.00 |
50,000 | ¥0.44569 | ¥22,284.50 |
125,000 | ¥0.44141 | ¥55,176.25 |