SR731JTTDR330F | |
---|---|
DigiKey Part Number | 2019-SR731JTTDR330FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR330FCT-ND - Cut Tape (CT) 2019-SR731JTTDR330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR330F |
Description | RES 0.33 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR330F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥2.74880 | ¥68.72 |
50 | ¥2.32660 | ¥116.33 |
100 | ¥1.74050 | ¥174.05 |
250 | ¥1.55068 | ¥387.67 |
500 | ¥1.26858 | ¥634.29 |
1,000 | ¥0.98674 | ¥986.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93740 | ¥4,687.00 |
10,000 | ¥0.89864 | ¥8,986.40 |
25,000 | ¥0.88101 | ¥22,025.25 |
50,000 | ¥0.87256 | ¥43,628.00 |